PDP SEO Portlet

M48T08-150PC1

RTC, YY-MM-DD-dd, HH:MM:SS, Timekeeper, Parallel, 4.75 V to 5.5 V Supply, DIP-28

Manufacturer:STMicroelectronics
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: M48T08-150PC1
Secondary Manufacturer Part#: M48T08-150PC1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M48T08-150PC1 is a TIMEKEEPER® Non-volatile Static RAM and Real-time Clock which is pin and function compatible with the DS1643. This is a non-volatile pin and function equivalent to any JEDEC standard 8K x 8 SRAM. It also easily fits into many ROM, EPROM and EEPROM sockets providing the non-volatility of PROMs without any requirement for special write timing or limitations on the number of write that can be performed.

  • Integrated ultralow power SRAM, real-time clock, power-fail control circuit and battery
  • BYTEWIDE™RAM-like clock access
  • BCD coded year, month, day, date, hours, minutes and seconds
  • Typical clock accuracy of ±1 minute a month at 25°C
  • Software controlled clock calibration for high accuracy applications
  • Automatic power-fail chip deselect and WRITE protection
  • 150ns Speed

Technical Attributes

Find Similar Parts

Description Value
YY-MM-DD-dd
PDIP
Parallel
Through Hole
28
3, 3.6 V
70 °C
0 °C
39.88 x 18.34 x 8.89 mm mm
M48T08 Series
PCDIP
5.5 Vdc
4.75 Vdc
HH:MM:SS, 24Hr

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$21.10937
480+
$20.9766
960+
$20.58815
1920+
$20.21382
3840+
$20.016