PDP SEO Portlet

M48T02-150PC1

RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.75 V to 5.5 V, 24 Pins, PDIP

Manufacturer:STMicroelectronics
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: M48T02-150PC1
Secondary Manufacturer Part#: M48T02-150PC1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M48T02/12 TIMEKEEPER RAM is a 2 Kb x 8 non-volatile static RAM and real-time clock which is pin and functional compatible with the DS1642.A special 24-pin, 600 mil DIP CAPHATpackage houses the M48T02/12 silicon with a quartz crystal and a long life lithium button cell to form a highly integrated battery-backed memory and real-time clock solution.The M48T02/12 button cell has sufficient capacity and storage life to maintain data and clock functionality for an accumulated time period of at least 10 years in the absence of power over the operating temperature range. The M48T02/12 is a non-volatile pin and function equivalent to any JEDEC standard 2 Kb x 8 SRAM. It also easily fits into many ROM, EPROM, and EEPROM sockets, providing the non-volatility of PROMs without any requirement for special WRITE timing or limitations on the number of WRITEs that can be performed.

  • Integrated, ultra low power SRAM, real-time clock, and power-fail control circuit
  • BYTEWIDERAM-like clock access
  • BCD coded year, month, day, date, hours, minutes, and seconds
  • Typical clock accuracy of ±1 minute a month, at 25 °C
  • Software controlled clock calibration for high accuracy applications
  • Automatic power-fail chip deselect and WRITE protection
  • WRITE protect voltages (VPFD= power-fail deselect voltage):
  • M48T02: VCC= 4.75 to 5.5 V; 4.5 V = VPFD= 4.75 V
  • M48T12: VCC= 4.5 to 5.5 V; 4.2 V = VPFD= 4.5 V
  • Self-contained battery and crystal in the CAPHATDIP package
  • Pin and function compatible with JEDEC standard 2 K x 8 SRAMs
  • RoHS compliant
  • Lead-free second level interconnect
  • Technical Attributes

    Find Similar Parts

    Description Value
    YY-MM-DD-dd
    PDIP
    Parallel
    24
    70 °C
    0 °C
    M48T02 Series
    5.5 Vdc
    4.75 Vdc
    HH:MM:SS, 24Hr

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  115.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:70  Mult:1  
    USD $:
    70+
    $16.20304
    140+
    $16.10113
    280+
    $15.80296
    560+
    $15.51564
    1120+
    $15.23857