PDP SEO Portlet

M41T93RMY6F

RTC IC, YY-MM-DD-dd, HH:MM:SS:ts/hs, 24Hr, SPI, 2.7 V to 5.5 V, 18 Pins, SOIC

Manufacturer:STMicroelectronics
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: M41T93RMY6F
Secondary Manufacturer Part#: M41T93RMY6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
YY-MM-DD-dd
SOIC
SPI
18
85 °C
-40 °C
M41T93 Series
5.5 Vdc
2.7 Vdc
HH:MM:SS:ts/hs, 24Hr

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$5.17025
2000+
$5.13774
4000+
$5.04259
8000+
$4.95091
16000+
$4.8625