M41T83SMY6F
RTC IC, YY-MM-DD-dd, HH:MM:SS:ts/hs, 24Hr, I2C, 3 V to 5.5 V, 18 Pins, SOIC
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: M41T83SMY6F
Secondary Manufacturer Part#: M41T83SMY6F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| YY-MM-DD-dd | ||
| SOIC | ||
| I2C | ||
| 18 | ||
| 85 °C | ||
| -40 °C | ||
| M41T Series | ||
| 5.5 Vdc | ||
| 3 Vdc | ||
| HH:MM:SS:ts/hs, 24Hr |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |