PDP SEO Portlet

M41T82SM6F

RTC, Date Time Format (Day/Date/Month/Year/Century, HH:MM:SS:hh), I2C, 3V to 5.5V Supply, SOIC-8

Manufacturer:STMicroelectronics
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: M41T82SM6F
Secondary Manufacturer Part#: M41T82SM6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
YY-MM-DD-dd
SOIC
I2C
Surface Mount
8
3.3, 5 V
85 °C
-40 °C
5 x 4 x 1.65 mm mm
M41T Series
SOIC N
5.5 Vdc
3 Vdc
HH:MM:SS:ts/hs, 24Hr

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.27358
5000+
$1.26274
10000+
$1.24107
20000+
$1.21939
40000+
$1.19771