PDP SEO Portlet

M41T81SM6F

RTC IC, YY-MM-DD-dd, HH:MM:SS:ts/hs, 24Hr, I2C, 2.7 V to 5.5 V, 8 Pins, SOIC

Manufacturer:STMicroelectronics
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: M41T81SM6F
Secondary Manufacturer Part#: M41T81SM6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M41T81SM6F is a low-power serial real-time clock (RTC) with a built-in 32.768KHz oscillator (external crystal controlled). Eight bytes of the SRAM are used for the clock/calendar function and are configured in binary-coded decimal (BCD) format. An additional 12 bytes of SRAM provide status/control of alarm, watchdog and square wave functions. Addresses and data are transferred serially via a two line, bidirectional I2C interface. The built-in address register is incremented automatically after each WRITE or READ data byte. The M41T81S has a built-in power sense circuit which detects power failures and automatically switches to the battery supply when a power failure occurs. The energy needed to sustain the clock operations can be supplied by a small lithium button supply when a power failure occurs. Functions available to the user include a non-volatile, time-of-day clock/calendar, alarm interrupts, watchdog timer and programmable square wave output.

  • Supply voltage range from 2.7 to 5.5V
  • Counters for tenths/hundredths of seconds, seconds, minutes, hrs, day, date, month, yr and century
  • 32KHz crystal oscillator with integrated load capacitance (12.5pf)
  • Oscillator stop detection (monitors clock operation)
  • Serial interface supports I2C bus (400KHz protocol)
  • Ultra-low battery supply current of 0.6µA (typ) and battery low flag
  • Power-down time-stamp (HT bit) which allows determination of time elapsed in battery backup
  • Programmable alarm and interrupt function (valid even during battery backup mode)
  • Software clock calibration (to compensate for crystal deviation due to temperature)
  • 8 lead SO package and temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
YY-MM-DD-dd
SOIC
I2C
8
85 °C
-40 °C
M41T81S Series
5.5 Vdc
2.7 Vdc
HH:MM:SS:ts/hs, 24Hr

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.21519
5000+
$1.20755
10000+
$1.18518
20000+
$1.16364
40000+
$1.14286