PDP SEO Portlet

M41T80M6F

RTC, Date Time Format (Day/Date/Month/Year/Century, HH:MM:SS:hh), I2C, 2V to 5.5V Supply, SOIC-8

Manufacturer:STMicroelectronics
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: M41T80M6F
Secondary Manufacturer Part#: M41T80M6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M41T80 is a low power serial RTC with a built-in 32.768 kHz oscillator (external crystal controlled). Eight registers are used for the clock/calendar function and are configured in binary coded decimal (BCD) format. An additional 12 registers provide status/control of alarm, 32 KHz output, and square wave functions. Addresses and data are transferred serially via a two line, bi-directional I²C interface. The built-in address register is incremented automatically after each WRITE or READ data byte.Functions available to the user include a time-of-day clock/calendar, alarm interrupts, 32 KHz output, and programmable square wave output. The eight clock address locations contain the century, year, month, date, day, hour, minute, second and tenths/hundredths of a second in 24-hour BCD format. Corrections for 28, 29 (leap year - valid until year 2100), 30 and 31 day months are made automatically.The M41T80 is supplied in an 8-pin SOIC.

  • Counters for tenths/hundredths of seconds, seconds, minutes, hours, day, date, month, year, and century
  • 32 KHz crystal oscillator integrating load capacitance (12.5 pF) providing exceptional oscillator stability and high crystal series resistance operation
  • Serial interface supports I²C bus (400 kHz)
  • 2.0 to 5.5 V clock operating voltage
  • 32 KHz square wave on power-up to drive a microcontroller in low-power mode
  • Programmable (1 Hz to 32 KHz) square wave
  • Programmable alarm and interrupt function
  • Low operating current of 200 µA
  • Operating temperature of –40 to 85 °C
  • ECOPACK® package available
  • Technical Attributes

    Find Similar Parts

    Description Value
    YY-MM-DD-dd
    SOIC
    I2C
    8
    85 °C
    -40 °C
    M41T80 Series
    5.5 Vdc
    2 Vdc
    HH:MM:SS:ts/hs, 24Hr

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $2.37392
    5000+
    $2.35899
    10000+
    $2.31531
    20000+
    $2.27321
    40000+
    $2.23262