PDP SEO Portlet

M41T0M6F

RTC, Date Time Format (Day/Date/Month/Year/Century, HH:MM:SS), I2C, 2V to 5.5V Supply, SOIC-8

Manufacturer:STMicroelectronics
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: M41T0M6F
Secondary Manufacturer Part#: 45AC7403
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M41T0 real-time clock is a low power serial real-time clock with a built-in 32.768 kHz oscillator (external crystal controlled). Eight registers are used for the clock/calendar function and are configured in binary coded decimal (BCD) format. Addresses and data are transferred serially via a two-line bidirectional bus. The built-in address register is incremented automatically after each WRITE or READ data byte.The M41T0 is supplied in 8-lead plastic small outline package.

  • Counters for seconds, minutes, hours, day, date, month, years, and century
  • 32 KHz crystal oscillator integrating load capacitance (12.5 pF) providing exceptional oscillator stability and high crystal series resistance operation
  • Oscillator stop detection monitors clock operation
  • Serial interface supports I²C bus (400 kHz protocol)
  • Low standby current 0.9 µA (typ at 3 V)
  • 2.0 to 5.5 V clock operating voltage
  • Special software programmable output
  • Operating temperature of –40 to 85 °C
  • Technical Attributes

    Find Similar Parts

    Description Value
    YY-MM-DD-dd
    SOIC
    I2C
    8
    85 °C
    -40 °C
    5.5 Vdc
    2 Vdc
    HH:MM:SS

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 111 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $4.0
    10+
    $3.1
    25+
    $2.88
    50+
    $2.76
    100+
    $2.63
    250+
    $2.52
    500+
    $2.45