M41T01M6F
Real Time Clock/Calendar, 2 V to 5.5 V, HH:MM:SS, dd; DD; MM; YY; Century, SOIC-8, -40 °C to 85 °C
- RoHS 10 Compliant
- Tariff Charges
M41T01M6F is a low-power serial real-time clock (RTC) with built-in battery switchover circuit. This built-in 32.768kHz oscillator circuit works with an external crystal and does not need any load capacitors. The clock has a built-in power sense circuit which detects power failures and automatically switches to the battery supply during power failures. Eight bytes of the RAM are used for the clock/calendar function and are configured in binary-coded decimal (BCD) format. Addresses and data are transferred serially via a two-line bidirectional bus. The built-in address register is incremented automatically after each WRITE or READ data byte. The energy needed to sustain the RAM and clock operations can be supplied from a small lithium coin cell.
- Operating voltage range is 2.0V to 5.5V
- Operating temperature range is –40°C to 85°C
- Case style is SO8
- Software clock calibration
- Automatic switchover and deselect circuitry
- Ultra-low battery supply current is 800nA
- Low operating current is 300µA
- Battery and capacitor backup
- Automatic leap year compensation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| YY-MM-DD-dd | ||
| I2C | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| 5.5 Vdc | ||
| 2 Vdc | ||
| HH:MM:SS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |