PDP SEO Portlet

M41T00SM6F

RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, I2C, 2.7 V to 5.5 V, 8 Pins, SOIC

Manufacturer:STMicroelectronics
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: M41T00SM6F
Secondary Manufacturer Part#: M41T00SM6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M41T00SM6F is a low-power serial Real-time Clock with a built-in 32.768kHz oscillator (external crystal controlled). Eight bytes of the SRAM are used for the clock/calendar function and are configured in binary coded decimal (BCD) format. Addresses and data are transferred serially via a two line, bidirectional I²C interface. The built-in address register is incremented automatically after each WRITE or READ data byte. The M41T00S has a built-in power sense circuit which detects power failures and automatically switches to the battery supply when a power failure occurs. The energy needed to sustain the clock operations can be supplied by a small lithium button supply when a power failure occurs. The eight clock address locations contain the century, year, month, date, day, hour, minute and second in 24-hour BCD format. Corrections for 28, 29 (leap year - valid until year 2100), 30 and 31 day months are made automatically.

  • Counters for seconds, minutes, hours, day, date, month, year and century
  • Software clock calibration
  • Automatic switchover and deselect circuitry
  • Low operating current of 300µA
  • Oscillator stop detection function
  • Battery or SuperCap™ backup
  • Serial interface supports I²C bus

Technical Attributes

Find Similar Parts

Description Value
YY-MM-DD-dd
SOIC
I2C
Surface Mount
8
3.3, 5 V
85 °C
-40 °C
5 x 4 x 1.65 mm mm
M41T00S Series
SOIC N
5.5 Vdc
2.7 Vdc
HH:MM:SS, 24Hr

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.63696
5000+
$1.62667
10000+
$1.59654
20000+
$1.56752
40000+
$1.53952