PDP SEO Portlet

M41T00M6F

RTC IC, Date Time Format (Date/Month/Year ss:mm:hh), I2C, 2 V to 5.5 V, SOIC-8

Manufacturer:STMicroelectronics
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: M41T00M6F
Secondary Manufacturer Part#: M41T00M6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M41T00 is a low power serial real-time clock with a built-in 32.768 kHz oscillator (external crystal controlled). Eight bytes of the RAM are used for the clock/calendar function and are configured in binary-coded decimal (BCD) format. Addresses and data are transferred serially via a two-line bidirectional bus. The built-in address register is incremented automatically after each WRITE or READ data byte.

The M41T00 clock has a built-in power sense circuit which detects power failures and automatically switches to the battery supply during power failures. The energy needed to sustain the RAM and clock operations can be supplied from a small lithium coin cell.

Typical data retention time is in excess of 5 years with a 50 mA/h 3 V lithium cell. The M41T00 is supplied in an 8-lead plastic small outline package.

  • For new designs use M41T00S
  • Counters for seconds, minutes, hours, day, month, years, and century
  • 32 kHz crystal oscillator integrating load capacitance (12.5 pF) providing exceptional oscillator stability and high crystal series resistance operation
  • Serial interface supports I2C bus (100 kHz protocol)
  • Ultra low battery supply current of 0.8 µA (typ at 3 V)
  • 2.0 to 5.5 V clock operating voltage
  • Automatic switchover and deselect circuitry
  • Software clock calibration to compensate crystal deviation due to temperature
  • Automatic leap year compensation
  • Operating temperature of -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
YY-MM-DD-dd
SOIC
I2C
Surface Mount
8
2.5, 3.3, 5 V
85 °C
-40 °C
5 x 4 x 1.65 mm mm
M41T00 Series
SOIC N
5.5 Vdc
2 Vdc
HH:MM:SS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.96
5000+
$1.95
10000+
$1.94
20000+
$1.93
40000+
$1.92