PDP SEO Portlet

M41ST85WMX6TR

RTC, Date Time Format (Day/Date/Month/Year/Century, HH:MM:SS:hh), I2C, 2.7V to 3.6V Supply, SOIC-28

Manufacturer:STMicroelectronics
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: M41ST85WMX6TR
Secondary Manufacturer Part#: M41ST85WMX6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M41ST85W is a combination serial real-time clock, microprocessor supervisor, and NVRAM supervisor. It is built in a low-power CMOS SRAM process and has a 64-byte memory space with 44 bytes of NVRAM and 20 memory-mapped RTC registers. The RTC registers are configured in binary coded decimal (BCD) format. The M41ST85W combines a 400 kHz I2C serial RTC with an automatic backup battery switchover circuit for powering an external LPSRAM as well as the internal RTC. When power begins to fail, the switchover automatically connects to the backup battery to keep the RTC and external LPSRAM alive in the absence of system power.

  • Internal serial RTC and
  • External low power SRAM (LPSRAM)
  • 400 kHz I2C serial interface
  • 3.0/3.3 V operating voltage
  • Seconds, minutes, hours, day, date, month, and year
  • Century
  • Tenths/hundredths of seconds
  • Clock calibration register allows compensation for crystal variations over temperature
  • Programmable watchdog 62.5 ms to 128 s time-out period
  • Early power-fail warning circuit (PFI/PFO) with 1.25 V precision reference

Technical Attributes

Find Similar Parts

Description Value
YY-MM-DD-dd
SOIC
I2C
28
85 °C
-40 °C
M41ST85W Series
3.6 Vdc
2.7 Vdc
HH:MM:SS:ts/hs, 24Hr

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$5.19316
2000+
$5.1605
4000+
$5.06494
8000+
$4.97285
16000+
$4.88405