PDP SEO Portlet

M40SZ100WMQ6F

Memory NVRAM Controller, 1 RAM Controlled, 3.6V Supply, SOIC-16

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M40SZ100WMQ6F
Secondary Manufacturer Part#: M40SZ100WMQ6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M40SZ100W NVRAM controller is a self-contained device which converts a standard low-power SRAM into a non-volatile memory. A precision voltage reference and comparator monitors the VCCinput for an out-of-tolerance condition.When an invalid VCCcondition occurs, the conditioned chip enable output (ECON)is forced inactive to write protect the stored data in the SRAM. During a power failure, the SRAM is switched from the VCCpin to the external battery to provide the energy required for data retention. On a subsequent power-up, the SRAM remains write-protected until a valid power condition returns.

  • Convert low power SRAMs into NVRAMs
  • 3 V operating voltage
  • Precision power monitoring and power switching circuitry
  • Automatic write-protection when VCCis out-of-tolerance
  • Choice of supply voltage and power-fail deselect voltage:
  • VCC= 2.7 to 3.6 V; 2.55 V = VPFD= 2.70 V
  • Reset output (RST) for power on reset
  • 1.25 V reference (for PFI/PFO)
  • Less than 15 ns chip enable access propagation delay
  • Battery low pin (BL)
  • RoHS compliant
  • Lead-free second level interconnect
  • Technical Attributes

    Find Similar Parts

    Description Value
    Yes
    Yes
    200 ms
    Matte Tin
    No
    260
    3, 5 V
    Surface Mount
    MSL 3 - 168 hours
    1
    16
    1
    500 uA
    -40 to 85 °C
    85 °C
    -40 °C
    16SOIC
    16
    Yes
    10 x 4 x 1.6 mm
    No
    Active-Low, Open-Drain, Open-D
    Industrial
    SOIC
    3.6 V
    2.7 V
    No

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $3.98278
    5000+
    $3.95774
    10000+
    $3.88444
    20000+
    $3.81382
    40000+
    $3.74571