M27W101-80N6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Mbit | ||
| External | ||
| Tin-Lead | ||
| 240 | ||
| 50 mA | ||
| 80 ns | ||
| 128K x 8bit | ||
| 1 Mbit | ||
| Surface Mount | ||
| 32 | ||
| 2, 6 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 128Kx8 | ||
| 50 ns | ||
| 32TSOP | ||
| 32 | ||
| 8.1 x 18.5 x 1.05 mm | ||
| 12.5 to 13 V | ||
| OTP | ||
| Industrial | ||
| TSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542320061 |
| Schedule B: | 8542320060 |