PDP SEO Portlet

M27C64A-10F1

EPROM UV 64K-Bit 8K x 8 100ns 28-Pin CFDIP W

Manufacturer:STMicroelectronics
Product Category: Memory, EPROMs
Avnet Manufacturer Part #: M27C64A-10F1
Secondary Manufacturer Part#: M27C64A-10F1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M27C64A is a 64Kbit EPROM offered in the two ranges UV (ultra violet erase) and OTP (one time programmable). It is ideally suited for microprocessor systems requiring large programs and is organized as 8,192 by 8 bits.The FDIP28W (window ceramic frit-seal package) has transparent lid which allows the user to expose the chip to ultraviolet light to erase the bit pattern. A new pattern can then be written to the device by following the programming procedure. For applications where the content is programmed only on time and erasure is not required, the M27C64A is offered in PLCC32 package.In order to meet environmental requirements, ST offers the M27C64A in ECOPACK packages.ECOPACK packages are Lead-free. The category of second Level Interconnect is marked on the package and on the inner box label, in compliance with JEDEC Standard JESD97. The maximum ratings related to soldering conditions are also marked on the inner box label. ECOPACK is an ST trademark.

  • 5V ± 10% supply voltage i
  • Read operation
  • Access time: 100ns
  • Low power “CMOS” consumption:
    • Active Current 30mA
    • Standby Current 100µA
  • Programming voltage: 12.5V ± 0.25V
  • High speed programming (less tha
  • 1 minute)
  • Electronic signature
    • Manufacturer Code: 9Bh
    • Device Code: 08h
  • ECOPACK® packages available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320061
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $: