PDP SEO Portlet

M27C512-90F6

EPROM UV 512K-Bit 64K x 8 90ns 28-Pin CFDIP W

Manufacturer:STMicroelectronics
Product Category: Memory, EPROMs
Avnet Manufacturer Part #: M27C512-90F6
Secondary Manufacturer Part#: M27C512-90F6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M27C512 is a 512 Kbit EPROM offered in the two ranges UV (ultra violet erase) and OTP (one time programmable). It is ideally suited for applications where fast turn-around and pattern experimentation are important requirements and is organized as 65536 by 8 bits.The FDIP28W (window ceramic frit-seal package) has transparent lid which allows the user to expose the chip to ultraviolet light to erase the bit pattern. A new pattern can then be written to the device by following the programming procedure.For applications where the content is programmed only one time and erasure is not required, the M27C512 is offered in FDIP28W, PDIP28, and PLCC32 packages. In order to meet environmental requirements, ST offers the M27C512 in ECOPACK packages.ECOPACK packages are Lead-free. The category of second Level Interconnect is marked on the package and on the inner box label, in compliance with JEDEC Standard JESD97. The maximum ratings related to soldering conditions are also marked on the inner box label. ECOPACK is an ST trademark.

  • 5V ± 10% supply voltage i
  • read operation
  • Access time: 45 ns
  • Low power “CMOS” consumption:
    • Active current 30 mA
    • Standby current 100 µA
  • Programming voltage: 12.75 V ± 0.25 V
  • Programming time around 6 s.
  • Electronic Signature
    • Manufacturer code: 20h
    • Device code: 3Dh
  • Packages
    • ECOPACKÆ versions

Technical Attributes

Find Similar Parts

Description Value
64K x 8bit
512 Kb
28
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320061
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:520  Mult:260  
USD $: