PDP SEO Portlet

M27C512-12F3

Manufacturer:STMicroelectronics
Product Category: Memory, EPROMs
Avnet Manufacturer Part #: M27C512-12F3
Secondary Manufacturer Part#: M27C512-12F3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
512 Kb
Matte Tin
512 Kb
Through Hole
28
5 V
-40 to 125 °C
125 °C
-40 °C
64Kx8
50 ns
28CFDIP W
28
37.34 x 13.36 x 4.5 mm
12.5 to 13 V
Automotive
CFDIP W
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320061
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:260  Mult:52  
USD $: