PDP SEO Portlet

M27C256B-12F6

EPROM UV 256K-Bit 32K x 8 120ns 28-Pin CFDIP W Tube

Manufacturer:STMicroelectronics
Product Category: Memory, EPROMs
Avnet Manufacturer Part #: M27C256B-12F6
Secondary Manufacturer Part#: M27C256B-12F6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M27C256B is a 256 Kbit EPROM offered in the two ranges UV (ultra violet erase) and OTP (one time programmable). It is ideally suited for microprocessor systems and is organized as 32,768 by 8 bits.The FDIP28W (window ceramic frit-seal package) has a transparent lid which allows the user to expose the chip to ultraviolet light to erase the bit pattern. A new pattern can then be written to the device by following the programming procedure.For applications where the content is programmed only one time and erasure is not required, the M27C256B is offered in PDIP28 and PLCC32 packages. In order to meet environmental requirements, ST offers the M27C256B in ECOPACK packages.ECOPACK packages are Lead-free. The category of second Level Interconnect is marked on the package and on the inner box label, in compliance with JEDEC Standard JESD97. The maximum ratings related to soldering conditions are also marked on the inner box label.

  • 5V ± 10% supply voltage i
  • Read operation
  • Access time: 45ns
  • Low power consumption:
    • Active Current 30mA at 5MHz
    • Standby Current 100µA
  • Programming voltage: 12.75V ± 0.25V
  • Programming time: 100µs/Word
  • Electronic signature
    • Manufacturer Code: 20h
    • Device Code: 8Dh
  • ECOPACK® packages available

Technical Attributes

Find Similar Parts

Description Value
32K x 8bit
256 Kb
28
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:520  Mult:260  
USD $: