PDP SEO Portlet

M27C2001-10F1

EPROM UV 2M-Bit 256K x 8 100ns 32-Pin CFDIP W Tube

Manufacturer:STMicroelectronics
Product Category: Memory, EPROMs
Avnet Manufacturer Part #: M27C2001-10F1
Secondary Manufacturer Part#: M27C2001-10F1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M27C2001 is a high speed 2 Mbit EPROM offered in the two ranges UV (ultra violet erase) and OTP (one time programmable). It is ideally suited for microprocessor systems requiring large programs and is organized as 262,144 by 8 bits.

  • 5V ± 10% supply voltage in Read operation
  • Access time: 55ns
  • Low power consumption: o Active Current 30mA at 5MHz o Standby Current 100µA
  • Programming voltage: 12.75V ± 0.25V
  • Programming time: 100µs/word
  • Electronic signature o Manufacturer Code: 20h o Device Code: 61h
  • Packages o ECOPACK® packages available.

Technical Attributes

Find Similar Parts

Description Value
256K x 8bit
2 Mbit
32
70 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320061
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $: