PDP SEO Portlet

M24SR64-YMN6T/2

NFC / RFID Tag & Reader IC, I2C, ISO/IEC 13239/14443A/14443-4/7816-4, NFC Forum, 8 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M24SR64-YMN6T/2
Secondary Manufacturer Part#: M24SR64-YMN6T/2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M24SR64-Y device is a dynamic NFC/RFID tag IC with a dual interface. It embeds an EEPROM memory. It can be operated from an I²C interface or by a 13.56 MHz RFID reader or an NFC phone.The I²C interface uses a two-wire serial interface, consisting of a bidirectional data line and a clock line. It behaves as a slave in the I²C protocol.The RF protocol is compatible with ISO/IEC 14443 Type A and NFC Forum Type 4 Tag.

  • I2C interface
  • Two-wire I²C serial interface supports 1 MHz protocol
  • Single supply voltage: 2.7 V to 5.5 V
  • Contactless interface
  • NFC Forum Type 4 Tag
  • ISO/IEC 14443 Type A
  • 106 Kbps data rate
  • Internal tuning capacitance: 25 pF
  • Memory
  • 8-Kbyte (64-kbit) EEPROM
  • Support of NDEF data structure
  • Data retention: 200 years
  • Endurance: 1 million erase-write cycles
  • Read up to 246 bytes in a single command
  • Write up to 246 bytes in a single command
  • 7 bytes unique identifier (UID)
  • 128 bits passwords protection
  • Package
  • 8-lead small-outline package (SO8) ECOPACK2®
  • TSSOP8 ECOPACK2®
  • UFDFPN8 ECOPACK2®
  • WFDFDN8 ECOPACK2® 12
  • Digital pad
  • GPO: configurable General Purpose Output
  • RF disable: activation/deactivation of RF commands
  • Technical Attributes

    Find Similar Parts

    Description Value
    2.7 to 5.5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  5000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.89557
    5000+
    $0.88994
    10000+
    $0.87346
    20000+
    $0.85758
    40000+
    $0.8496