PDP SEO Portlet

M24SR-DISCOVERY

M24SR Series Dynamic NFC/RFID Tag Discovery kit

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M24SR-DISCOVERY
Secondary Manufacturer Part#: M24SR-DISCOVERY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M24SR-DISCOVERY is a demonstration kit to evaluate the features and capabilities of the M24SR series and is based on the M24SR64 device. Two versions of this kit are available: the Standard Edition and the Premium Edition.The Premium Edition includes all of the Standard edition features, plus a headset and a Bluetooth module to demonstrate the convenience to pair it with a smartphone via NFC.The M24SR64 device is a dynamic NFC/RFID tag IC with a dual interface. It embeds a 64 Kbits EEPROM memory. It can be operated from an I²C interface or by a 13.56 MHz RFID reader or an NFC phone.The I²C interface uses a two-wire serial interface, consisting of a bidirectional data line and a clock line. It behaves as a slave with respect to the I²C protocol.The RF protocol is compatible with ISO/IEC 14443 Type A and NFC Forum Type 4 Tag.The board is powered through the USB bus. It also includes a microcontroller STM32F103 to drive the EEPROM via I²C and the LCD screen via SPI bus.The M24SR-DISCOVERY (MB1138) schematics, BOM, gerber files, drivers and firmware can be downloaded from www.st.com.

  • Ready-to-use printed circuit board (PCB) including:
  • M24SR64-Y Dynamic NFC/RFID tag
  • 31 mm x 30 mm 13.56 MHz double layer inductive antenna etched on the PCB (ANT14)
  • STM32F103RGT6 64LQFP 32-bit microcontroller, with 1Mbytes of Flash memory
  • LCD Color Screen (320*200 pixels)
  • Different color LEDs
  • USB microB connector for board powering
  • JTAG connector for microcontroller firmware upgrade and debug
  • Joystick for menu selection
  • M24SR-DISCO-PREM specific features:
  • Bluetooth module with audio outputs connected to Jack 3.5
  • Headset
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:25  Mult:1  
    USD $: