PDP SEO Portlet

M24M02-DWMN3TP/K

Identification, Authentication, Security ICs

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24M02-DWMN3TP/K
Secondary Manufacturer Part#: 51AC9296
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compatible with all I2C bus modes (1MHz, 400KHz, 100KHz)
  • 256bytes page size
  • Additional write lockable page (identification page)
  • Schmitt trigger inputs for noise filtering
  • Short write cycle time (byte write within 5ms, page write within 5ms)
  • Write cycle endurance (4 million at 25°C, 1.2million at 85°C, 100K write cycles at 125°C)
  • Data retention of 100 years at 25°C
  • 3000V ESD protection (human body model)

Technical Attributes

Find Similar Parts

Description Value
100 Year
2 Mbit
No
SOIC N
Surface Mount
Serial (I2C)
I2C
2 mA
450 ns
256K x 8bit
Surface Mount
8
1 MHz
-40 to 125 °C
125 °C
-40 °C
256Kx8
8SOIC
T/R
2Mbit I2C Serial EEPROM
0
Extended Industrial
5.5 V
2.5 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.22
10+
$4.87
25+
$4.73
50+
$4.61
100+
$4.5
250+
$4.36
500+
$4.25