M24M02-DRMN6TP
EEPROM, I2C, Serial, 2 Mbit, 256K x 8bit, 1 MHz, 8 Pins, SOIC N
Click image to enlarge
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M24M02-DRMN6TP
Secondary Manufacturer Part#: M24M02-DRMN6TP
- RoHS 10 Compliant
- Tariff Charges
M24M02-DRMN6TP is a 2-Mbit I²C-compatible EEPROM (electrically erasable programmable memory) organized as 256K × 8 bits. It can operate with a supply voltage from 1.8V to 5.5V.
- Compatible with following I²C bus modes: 1MHz, 400KHz, 100KHz
- Memory array: 2Mbit (256 Kbyte) of EEPROM, page size: 256byte
- Write time : Byte write within 10ms, page write within 10ms
- Random and sequential read modes, write protect of the whole memory array
- Enhanced ESD/latch-up protection
- Minimum data retention is 200 Year (TA = 55°C)
- Write cycle endurance is 4,000,000Write cycle max (TA = 25°C, VCC(min) VCC VCC)
- Standby supply current is 3µA typ (device not selected, VIN = VSS or VCC, VCC = 1.8V)
- Clock frequency is 400KHz
- 8 pin SOIC package, ambient temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Mbit | ||
| Yes | ||
| Serial (I2C) | ||
| Gold | ||
| 260 | ||
| 2.5 mA | ||
| 450 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 MHz | ||
| -40 to 85 °C | ||
| 256Kx8 | ||
| 8SO N | ||
| 8 | ||
| 5 x 4 x 1.65 mm | ||
| 1.8 to 5.5 V | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.B.1 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |