PDP SEO Portlet

M24M01-RMN6TP

EEPROM, I2C, Serial, 1 Mbit, 128K x 8bit, 1 MHz, 8 Pins, SOIC N

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24M01-RMN6TP
Secondary Manufacturer Part#: M24M01-RMN6TP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M24M01-RMN6TP is a 1Mbit I2C-compatible EEPROM (electrically erasable programmable memory) organized as 128K x 8bits.

  • Single supply voltage and high speed: 1MHz clock from 1.7 to 5.5V
  • Compatible with following I2C bus modes: 1MHz, 400KHz and 100KHz
  • 1Mbit (128Kbyte) of EEPROM with 256 byte page size
  • Write: byte write within 5ms and page wri

Technical Attributes

Find Similar Parts

Description Value
1 Mbit
Yes
Serial (I2C)
Gold
260
5 mA
900 ns
Surface Mount
MSL 1 - Unlimited
0.4 MHz
-40 to 85 °C
128Kx8
8SO N
8
5 x 4 x 1.65 mm
1.8 to 5.5 V
Industrial
SOIC N
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  67500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.43675
5000+
$0.40705
10000+
$0.40006
20000+
$0.39308
40000+
$0.38609