M24M01-DWMN3TP/K
EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M24M01-DWMN3TP/K
Secondary Manufacturer Part#: M24M01-DWMN3TP/K
- RoHS 10 Compliant
- Tariff Charges
M24M01-DWMN3TP/K is an automotive 1-Mbit serial I²C bus EEPROM with a 1MHz clock. It is compliant with the very high level of reliability defined by the automotive standard AEC-Q100 grade 1. The device is accessed by a simple serial I2C-compa interface ru
- Schmitt trigger inputs for noise filtering
- Data retention is 50 years at 125°C, 100 years at 25°C
- 4000V ESD protection (human body model)
- Supply voltage range from 2.5 to 5.5V
- 1Mbit (128 K x 8 bits) plus identificat
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Mbit | ||
| Yes | ||
| SOIC N | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 2 mA | ||
| 450 ns | ||
| 128K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 MHz | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 128Kx8 | ||
| 8SOIC | ||
| 8 | ||
| 4.9 x 3.9 x 1.5(Max) | ||
| 1Mbit I2C Serial EEPROM | ||
| 2.5 to 5.5 V | ||
| No | ||
| Automotive | ||
| SOIC | ||
| 5.5 V | ||
| 2.5 V | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |