PDP SEO Portlet

M24M01-DFDW6TP

EEPROM, 1 Mbit, 128K x 8bit, I2C, 1 MHz, TSSOP, 8 Pins

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24M01-DFDW6TP
Secondary Manufacturer Part#: M24M01-DFDW6TP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M24M01 is a 1 Mbit I²C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 128 K × 8 bits.The M24M01-R can operate with a supply voltage from 1.8 V to 5.5 V, and the M24M01-DF can operate with a supply voltage from 1.7 V to 5.5 V, over an ambient temperature range of –40 °C / +85 °C.The M24M01-D offers an additional page, named the Identification Page (256 bytes).The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.

  • Compatible with all I²C bus modes:
  • 1 MHz
  • 400 kHz
  • 100 kHz
  • Memory array:
  • 1 Mbit (128 Kbytes) of EEPROM
  • Page size: 256 bytes
  • Additional Write lockable page (M24M01-D order codes)
  • Single supply voltage and high speed:
  • 1 MHz clock from 1.7 V to 5.5 V
  • Write:
  • Byte Write within 5 ms
  • Page Write within 5 ms
  • Operating temperature range:
  • from -40 °C up to +85 °C
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-years data retention
  • Packages
  • SO8 ECOPACK2®
  • TSSOP8 ECOPACK2®
  • WLCSP ECOPACK2®
  • Unsawn wafer (each die is tested)
  • Technical Attributes

    Find Similar Parts

    Description Value
    1 Mbit
    Yes
    TSSOP
    Surface Mount
    Serial (I2C)
    I2C
    Gold over Nickel Palladium
    260
    2 mA
    500 ns
    128K x 8bit
    Surface Mount
    MSL 1 - Unlimited
    8
    1 MHz
    -40 to 85 °C
    85 °C
    -40 °C
    128Kx8
    8TSSOP
    8
    3 x 4.4 x 1
    1Mbit I2C Serial EEPROM
    1.7 to 5.5 V
    No
    Industrial
    TSSOP
    5.5 V
    1.7 V
    1.8, 2.5, 3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 84 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.51695
    8000+
    $0.51431
    16000+
    $0.51168
    32000+
    $0.50904
    64000+
    $0.5064