M24LR16E-RMC6T/2
EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin UFDFPN T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M24LR16E-RMC6T/2
Secondary Manufacturer Part#: M24LR16E-RMC6T/2
- RoHS 10 Compliant
- Tariff Charges
Dynamic NFC/RFID tag IC with 16Kbit EEPROM, energy harvesting, I2C bus and ISO 15693 RF interface.
- Belonging to ST25 family which includes all NFC/RF ID tag and reader products from ST
- Two wires I2C serial interface supports 400KHz protocol
- User configurable pin: RF write in progress or RF busy mode
- Energy harvesting (analogue pin for energy harvesting, 4 sink current configurable ranges)
- 2048 bytes in I2C mode, 512 blocks of 32 bits in RF mode
- Write cycling endurance: 1 million write cycles at 25°C
- More than 40-year data retention
- Multiple password protection in RF mode
- Single password protection in I2C mode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 kHz | ||
| 16 Kb | ||
| Yes | ||
| Serial (I2C) | ||
| I2C | ||
| Gold | ||
| 260 | ||
| 0.5 mA | ||
| 900 ns | ||
| 2K x 8bit | ||
| 16 Kb | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2Kx8 | ||
| 8UFDFPN | ||
| 8 | ||
| 2 x 3 x 0.53 mm | ||
| 1.8 to 5.5 V | ||
| No | ||
| Industrial | ||
| UFDFPN | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |