M24LR04E-RMN6T/2
EEPROM, 4 Kbit, 512 x 8bit, I2C, 400 kHz, SOIC, 8 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M24LR04E-RMN6T/2
Secondary Manufacturer Part#: M24LR04E-RMN6T/2
- RoHS 10 Compliant
- Tariff Charges
The M24LR04E-RMN6T/2 is a dynamic NFC/RFID Tag IC with a dual-interface and 4kb electrically erasable programmable memory (EEPROM). It features an I²C interface and can be operated from a VCC power supply. It is also a contactless memory powered by the received carrier electromagnetic wave. The IC is organized as 512 x 8-bit in the I²C mode and as 128 x 32-bit in RF mode. It also features an energy harvesting analogue output, as well as a user configurable digital output pin toggling during either RF write in progress or RF busy mode.
- Random and sequential read modes
- Self-timed programming cycle
- Automatic address incrementing
- Enhanced ESD/latch-up protection
- User configurable pin - RF write in progress or RF busy mode
- Analogue pin for energy harvesting
- 4 sink current configurable ranges
- More than 1 million write cycles
- More than 40-year data retention
- Multiple password protection in RF mode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 kHz | ||
| 4 Kb | ||
| Yes | ||
| SOIC N | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| 0.22 mA | ||
| 900 ns | ||
| 512 x 8bit | ||
| 4 Kb | ||
| Surface Mount | ||
| 8 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 512x8 | ||
| 8SO N | ||
| 8 | ||
| 5 x 4 x 1.65 mm | ||
| 4Kbit I2C Serial EEPROM | ||
| 1.8 to 5.5 V | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 5.5 V | ||
| 1.8 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |