PDP SEO Portlet

M24LR-DISCOVERY

Discovery Kit For M24LR04E Dual Interface EEPROM With Energy Harvesting

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M24LR-DISCOVERY
Secondary Manufacturer Part#: M24LR-DISCOVERY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M24LR-DISCOVERY is a ready to use discovery kit which features the M24LR04E-R dual interface EEPROM IC. The M24LR04E-R device is a dynamic NFC/RFID tag IC with a dual interface, electrically erasable programmable memory (EEPROM). It features an I2C interface and can be operated from a VCC power supply. It is also a contactless memory powered by the received carrier electromagnetic wave. The M24LR board is battery less and is powered by RFID readers or NFC enabled phones supporting ISO/IEC 15693. The RF transceiver board is an RFID reader demonstration board and is composed, among other parts, of a CR95HF (13.56MHz multi protocol contactless transceiver IC with SPI and UART serial access). This board has to be plugged in to a PC and comes with a demonstration software. The M24LR board also works with Android NFC phones supporting ISO/IEC 15693. An application called NfcV reader is available on Google Play. Performance may vary depending on NFC phone's RF management.

  • STM8L152C6T6 8bit microcontroller, with 8KB of flash memory
  • STTS751-0WB3F, low voltage digital temperature sensor
  • 20mm x 40mm inductive antenna etched on the PCB
  • Two function buttons (user and reset)
  • SWIM connector for programming and debugging
  • I2C connector
  • LCD (24 segments, 4 commons)
  • STM32F103CB 32bit microcontroller, with 128KB of flash memory
  • 47mm x 34mm 13.56MHz inductive antenna etched on PCB and associated circuitry
  • USB connector for communication with host PC and demonstration board powering

Technical Attributes

Find Similar Parts

Description Value
Development Tool

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:28  Mult:1  
USD $:
28+
$22.78481
56+
$22.655
112+
$22.22222
224+
$21.81818
448+
$21.42857