PDP SEO Portlet

M24C64T-FCU6T/TF

EEPROM Serial-I2C 64Kb 8K x 8 1.8V/2.5V/3.3V/5V 4-Pin WLCSP T/R

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24C64T-FCU6T/TF
Secondary Manufacturer Part#: M24C64T-FCU6T/TF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M24C64T-FCU is a 64-Kbit I2C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 8 K × 8 bits The M24C64T-FCU can be hooked on the same bus as the standard M24C64S-FCU and M24C64M-FCU in WLCSP 4 bump, thanks to specific device select code. Device addressing. The M24C64T-FCU can operate with a supply voltage from 1.7 V to 5.5 V, over an ambient temperature range of -40 °C/+85 °C and with an extended supply voltage from 1.6 V to 5.5 V, over a reduced ambient temperature range. The M24C64T-FCU is delivered in a 4-ball WLCSP package.

Compatible with the 400 kHz I²C protocol High speed 1MHz transfer rate Memory array: 64 Kbit (8 Kbyte) of EEPROM Page size: 32 byte Specific device code Supply voltage range: 1.7 V to 5.5 V Operating temperature range VCC = 1.7 V to 5.5V over -40°C / +85°C VCC = 1.6 V to 5.5V over 0°C / +85°C Write Byte Write within 5 ms Page Write within 5 ms Random and sequential Read modes Software Write protect Upper quarter memory array Upper half memory array Upper 3/4 memory array Whole memory array ESD protection Human Body Model: 4 kV More than 4 million Write cycles More than 200-years data retention Package WLCSP, RoHS and Halogen free compliant (ECOPACK2®)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.18009
20000+
$0.17672
40000+
$0.17402
60000+
$0.17132
80000+
$0.16862