PDP SEO Portlet

M24C64-RMN6TP

EEPROM, 64 Kbit, 8K x 8bit, I2C, 1 MHz, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24C64-RMN6TP
Secondary Manufacturer Part#: M24C64-RMN6TP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M24C64 is a 64-Kbit I²C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 8 K × 8 bits.Over an ambient temperature range of -40 °C / +85 °C, the M24C64-W can operate with a supply voltage from 2.5 V to 5.5 V, the M24C64-R can operate with a supply voltage from 1.8 V to 5.5 V, and the M24C64-F and M24C64-DF can operate with a supply voltage from 1.7 V to 5.5 V ( the M24C64-F can also operate down to 1.6 V, under some restricting conditions).The M24C64-D offers an additional page, named the Identification Page (32 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.

  • Compatible with all I2C bus modes (1MHz, 400KHz, 100KHz)
  • 32bytes page size
  • Byte write within 5ms, page write within 5ms
  • Random and sequential read modes
  • Write protect of the whole memory array
  • Enhanced ESD/latch-Up protection
  • More than 4 million write cycles
  • More than 200 years data retention

Technical Attributes

Find Similar Parts

Description Value
64 Kb
Yes
SOIC N
Surface Mount
Serial (I2C)
I2C
Gold
260
3 mA
450 ns
8K x 8bit
Surface Mount
MSL 1 - Unlimited
8
1 MHz
-40 to 85 °C
85 °C
-40 °C
8Kx8
8SO N
8
5 x 4 x 1.65 mm
64KBit Microwire Serial EEPROM
1.8 to 5.5 V
No
Industrial
SOIC N
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.10584
5000+
$0.1053
10000+
$0.10476
20000+
$0.10422
40000+
$0.10368