PDP SEO Portlet

M24C64-FCS6TP/K

EEPROM, 64 Kbit, 8K x 8bit, I2C, 1 MHz, WLCSP, 5 Pins

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24C64-FCS6TP/K
Secondary Manufacturer Part#: 45AC7391
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M24C64 is a 64-Kbit I²C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 8 K × 8 bits.Over an ambient temperature range of -40 °C / +85 °C, the M24C64-W can operate with a supply voltage from 2.5 V to 5.5 V, the M24C64-R can operate with a supply voltage from 1.8 V to 5.5 V, and the M24C64-F and M24C64-DF can operate with a supply voltage from 1.7 V to 5.5 V ( the M24C64-F can also operate down to 1.6 V, under some restricting conditions).The M24C64-D offers an additional page, named the Identification Page (32 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.

  • Compatible with all I²C bus modes:
  • 1 MHz
  • 400 kHz
  • 100 kHz
  • Memory array:
  • 64 Kbit (8 Kbytes) of EEPROM
  • Page size: 32 bytes
  • Additional Write lockable page (M24C64-D order codes)
  • Single supply voltage:
  • 1.7 V to 5.5 V over –40 °C / +85 °C
  • 1.6 V to 5.5 V over 0 °C / +85 °C
  • Write:
  • Byte Write within 5 ms
  • Page Write within 5 ms
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-year data retention
  • Packages
  • PDIP8 ECOPACK1®
  • SO8 ECOPACK2®
  • TSSOP8 ECOPACK2®
  • UFDFPN8 ECOPACK2®
  • WLCSP ECOPACK2®
  • UFDFPN5 ECOPACK2®
  • Technical Attributes

    Find Similar Parts

    Description Value
    64 Kb
    Yes
    WLCSP
    Surface Mount
    Serial (I2C)
    I2C
    Tin-Silver-Copper
    260
    3 mA
    450 ns
    8K x 8bit
    Surface Mount
    5
    1 MHz
    -40 to 85 °C
    85 °C
    -40 °C
    8Kx8
    5WLCSP
    5
    1.07 x 1 x 0.36 mm
    64Kbit I2C Serial EEPROM
    1.7 to 5.5 V
    No
    Industrial
    WLCSP
    5.5 V
    1.7 V
    1.8, 2.5, 3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 110 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $0.626
    10+
    $0.602
    100+
    $0.573
    500+
    $0
    1000+
    $0
    2500+
    $0
    10000+
    $0