M24C64-DRDW8TP/K
EEPROM, Serial I2C, 64 Kbit, 8K x 8bit, 1 MHz, 8 Pins, TSSOP
Click image to enlarge
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M24C64-DRDW8TP/K
Secondary Manufacturer Part#: M24C64-DRDW8TP/K
- RoHS 10 Compliant
- Tariff Charges
M24C64-DRDW8TP/K is an I²C serial access EEPROM. This device is accessed by a simple serial I²C compatible interface running upto 1MHz. The memory array is based on advanced true EEPROM technology (electrically erasable programmable memory).
- 64Kbit (8K x 8bits) plus identification page (device function)
- Operating voltage range from 1.7V to 5.5V
- Page size is 32 bytes, additional write lockable page (identification page)
- Schmitt trigger inputs for noise filtering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 Year | ||
| 64 Kb | ||
| Yes | ||
| TSSOP | ||
| Surface Mount | ||
| Serial-I2C | ||
| I2C | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 2 mA | ||
| 450 ns | ||
| 8K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 MHz | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 8Kx8 | ||
| 8TSSOP | ||
| 8 | ||
| 3 x 4.4 x 1 | ||
| 64Kbit Serial I2C EEPROM | ||
| 1.8 to 5.5 V | ||
| No | ||
| Extended Industrial | ||
| TSSOP | ||
| 5.5 V | ||
| 1.7 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |