PDP SEO Portlet

M24C32-XDW5TP

EEPROM, Serial I2C, 32 Kbit, 4K x 8bit, 1 MHz, 8 Pins, TSSOP

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24C32-XDW5TP
Secondary Manufacturer Part#: M24C32-XDW5TP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M24C32 is a 32-Kbit I²C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 4 K × 8 bits.The M24C32-W can operate with a supply voltage from 2.5 V to 5.5 V, the M24C32-R can operate with a supply voltage from 1.8 V to 5.5 V, and

  • Compatible with all I²C bus modes:
  • 1 MHz
  • 400 kHz
  • 100 kHz
  • Memory array:
  • 32 Kbit (4 Kbytes) of EEPROM
  • Page size: 32 bytes
  • Additional Write lockable page (M24C32-D order codes)
  • Single supp

  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Kb
    Yes
    TSSOP
    Surface Mount
    Serial (I2C)
    I2C
    Gold over Nickel Palladium
    260
    3 mA
    450 ns
    4K x 8bit
    Surface Mount
    MSL 1 - Unlimited
    8
    1 MHz
    -20 to 85 °C
    85 °C
    -20 °C
    4K x 8
    8TSSOP
    8
    3 x 4.4 x 1
    32Kbit Serial I2C EEPROM
    1.6 to 5.5 V
    No
    Industrial
    TSSOP
    5.5 V
    1.6 V
    1.8, 2.5, 3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 84 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.20354
    8000+
    $0.20226
    16000+
    $0.19852
    32000+
    $0.19491
    64000+
    $0.19143