PDP SEO Portlet

M24C32-WMN6TP

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24C32-WMN6TP
Secondary Manufacturer Part#: M24C32-WMN6TP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
32 Kb
Yes
Serial (I2C)
Gold
260
5 mA
450 ns
Surface Mount
MSL 1 - Unlimited
1 MHz
-40 to 85 °C
4Kx8
8SO N
8
5 x 4 x 1.65 mm
2.5 to 5.5 V
No
Industrial
SOIC N
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.0743
5000+
$0.07384
10000+
$0.07247
20000+
$0.07141
40000+
$0.07104