M24C32-WDW6TP
Click image to enlarge
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M24C32-WDW6TP
Secondary Manufacturer Part#: M24C32-WDW6TP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Kb | ||
| Yes | ||
| Serial (I2C) | ||
| Gold|Matte Tin | ||
| 260 | ||
| 5 mA | ||
| 450 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 MHz | ||
| -40 to 85 °C | ||
| 4Kx8 | ||
| 8TSSOP | ||
| 8 | ||
| 3 x 4.4 x 1 mm | ||
| 2.5 to 5.5 V | ||
| No | ||
| Industrial | ||
| TSSOP | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |