PDP SEO Portlet

M24C32-FMN6TP

EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24C32-FMN6TP
Secondary Manufacturer Part#: M24C32-FMN6TP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M24C32 is a 32-Kbit I²C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 4 K × 8 bits.The M24C32-W can operate with a supply voltage from 2.5 V to 5.5 V, the M24C32-R can operate with a supply voltage from 1.8 V to 5.5 V, and the M24C32-F and M24C32-DF can operate with a supply voltage from 1.7 V to 5.5 V, over an ambient temperature range of -40 °C / +85 °C; while the M24C32-X can operate with a supply voltage from 1.6 V to 5.5 V over an ambient temperature range of -20 °C / +85 °C.The M24C32-D offers an additional page, named the Identification Page (32 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.

  • Compatible with all I²C bus modes:
  • 1 MHz
  • 400 kHz
  • 100 kHz
  • Memory array:
  • 32 Kbit (4 Kbytes) of EEPROM
  • Page size: 32 bytes
  • Additional Write lockable page (M24C32-D order codes)
  • Single supply voltage:
  • 1.7 V to 5.5 V over –40 °C / +85 °C
  • 1.6 V to 5.5 V over –20 °C / +85 °C
  • Write:
  • Byte Write within 5 ms (10 ms when VCC = 1.6 V)
  • Page Write within 5 ms (10 ms when VCC= 1.6 V)
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-year data retention
  • Packages
  • PDIP8 ECOPACK1®
  • SO8 ECOPACK2®
  • TSSOP8 ECOPACK2®
  • UFDFPN8 ECOPACK2®
  • UFDFPN5 ECOPACK2®
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Kb
    Yes
    SOIC N
    Surface Mount
    Serial (I2C)
    I2C
    Gold over Nickel Palladium
    260
    3 mA
    450 ns
    4K x 8bit
    Surface Mount
    MSL 1 - Unlimited
    8
    1 MHz
    -40 to 85 °C
    85 °C
    -40 °C
    4K x 8
    8SOIC
    8
    4.9 x 3.9 x 1.5(Max)
    32Kbit I2C Serial EEPROM
    1.7 to 5.5 V
    No
    Industrial
    SOIC
    5.5 V
    1.7 V
    1.8, 2.5, 3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:7500  Mult:2500  
    USD $:
    7500+
    $0.09447
    15000+
    $0.09399
    30000+
    $0.09351
    60000+
    $0.09303
    120000+
    $0.09254