M24C32-FMH6TG
EEPROM Serial I2C 32Kbit 4K X 8 1.7V to 5.5V 5-Pin UFDFPN T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M24C32-FMH6TG
Secondary Manufacturer Part#: M24C32-FMH6TG
- RoHS 10 Compliant
- Tariff Charges
M24C32-FMH6TG is a 32-Kbit serial I²C bus EEPROM. The M24C32 is a 32-Kbit I2C-compatible EEPROM (electrically erasable programmable memory) organized as 4K × 8 bits. The M24C32-D offers an additional page, named the identification page (32 bytes). The identification page can be used to store sensitive application parameters, which can be (later) permanently locked in read-only mode.
- Page size is 32 bytes
- Operating temperature range from -40°C up to +85°C
- Fast write cycle time: byte and page write within 5ms (3.2ms typical)
- Enhanced ESD/latch-up protection
- More than 4 million write cycles, more than 200-year data retention
- Hardware write protection of the whole memory array, random and sequential read modes
- 1.7V to 5.5V operating voltage
- UFDFPN5 (DFN5) package
- Compatible I²C bus modes are 1MHz (fast mode plus), 400kHz (fast mode), 100kHz (standard mode)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 Year | ||
| 32 Kb | ||
| Yes | ||
| UFDFPN | ||
| Surface Mount | ||
| Serial I2C | ||
| I2C | ||
| 260 °C | ||
| 2.5 mA | ||
| 900 ns | ||
| 4K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 5 | ||
| 1 MHz | ||
| 1.7, 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4K x 8 | ||
| 5UFDFPN | ||
| 5 | ||
| 1.7 x 1.4 x 0.55 mm | ||
| 32Kbit I2C Serial EEPROM | ||
| 1.7 to 5.5 V | ||
| No | ||
| Industrial | ||
| UFDFPN | ||
| 5.5 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |