M24C32-FMC6TG
EEPROM, 32 Kbit, 4K x 8bit, I2C, 1 MHz, UFDFPN, 8 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M24C32-FMC6TG
Secondary Manufacturer Part#: M24C32-FMC6TG
- RoHS 10 Compliant
- Tariff Charges
M24C32-FMC6TG is a 32-Kbit serial I²C bus EEPROM. The M24C32 is a 32-Kbit I2C-compatible EEPROM (electrically erasable programmable memory) organized as 4K × 8 bits.
- Page size is 32 bytes
- Operating temperature range from -40°C up to +85°C
- Fast write cycle time: byte and page write within 5ms (3.2ms typical)
- Enhanced ESD/latch-up protection
- More than 4 million write cycles, more than 200-year data retention
- Hardware write protection of the whole memory array, random and sequential read modes
- 1.7V to 5.5V operating voltage
- UFDFPN8 (DFN8) package
- Compatible I²C bus modes are 1MHz (fast mode plus), 400kHz (fast mode), 100kHz (standard mode)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Kb | ||
| Yes | ||
| UFDFPN | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Gold | ||
| 260 | ||
| 3 mA | ||
| 450 ns | ||
| 4K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4Kx8 | ||
| 8UFDFPN EP | ||
| 8 | ||
| 2 x 3 x 0.53 mm | ||
| 32Kbit I2C Serial EEPROM | ||
| 1.7 to 5.5 V | ||
| No | ||
| Industrial | ||
| UFDFPN EP | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |