PDP SEO Portlet

M24C32-DRMF3TG/K

EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin WFDFPN T/R

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24C32-DRMF3TG/K
Secondary Manufacturer Part#: M24C32-DRMF3TG/K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M24C32-DRMF3TG/K is an I²C serial access bus EEPROM. This device is accessed by a simple serial I²C compatible interface running upto 1MHz. The memory array is based on advanced true EEPROM technology (electrically erasable programmable memory).

  • 32Kbit (4096K x 8bits) plus identification page
  • Operating voltage range from 1.7V to 5.5V
  • Page size is 32byte, additional write lockable page (identification page)
  • Schmitt trigger inputs for noise filtering
  • Write cycle endurance is 600k write cycles at 125°C
  • Data retention is 50 years at 125°C
  • ESD protection (human body model) is 4000V
  • Compatible with all I²C bus modes (1MHz), (400KHz), (100KHz)
  • Operating temperature range from -40°C to 125°C, automotive grade (AEC-Q100 qualified)
  • WFDFPN8 (DFN8) package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.41532
5000+
$0.4127
10000+
$0.40506
20000+
$0.40048
40000+
$0.3984