PDP SEO Portlet

M24C32-DRDW3TP/K

EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24C32-DRDW3TP/K
Secondary Manufacturer Part#: M24C32-DRDW3TP/K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M24C32-DRDW3TP/K is a I²C serial access EEPROM. It is compliant with the very high level of reliability defined by the automotive standard AEC-Q100 grade 1. This device is accessed by a simple serial I²C compatible interface running upto 1MHz. The memory array is based on advanced true EEPROM technology (electrically erasable programmable memory). It is byte-alterable memories (4096K × 8bits) organized as 128 pages of 32byte in which the data integrity is significantly improved with an embedded error correction code logic. It offers an additional identification page (32 byte) in which this device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.

  • 32Kbit (4096K x 8bits) plus identification page (device function)
  • Operating voltage range from 1.7V to 5.5V
  • Compatible with all I²C bus modes (1MHz), (400KHz), (100KHz)
  • Page size is 32 byte, additional write lockable page (identification page)
  • Schmitt trigger inputs for noise filtering
  • Write cycle endurance is 600k write cycles at 125°C
  • Data retention is 50 years at 125°C
  • ESD protection (human body model) is 4000V
  • Operating temperature range from -40°C to 125°C
  • TSSOP8 package

Technical Attributes

Find Similar Parts

Description Value
100 Year
32 Kb
Yes
TSSOP
Surface Mount
Serial (I2C)
I2C
Gold over Nickel Palladium
260
2 mA
450 ns
4K x 8bit
Surface Mount
MSL 1 - Unlimited
8
1 MHz
-40 to 125 °C
125 °C
-40 °C
4Kx8
8TSSOP
8
3 x 4.4 x 1
32Kbit I2C Serial EEPROM
1.8 to 5.5 V
No
Automotive
TSSOP
5.5 V
1.7 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.41165
8000+
$0.40906
16000+
$0.40148
32000+
$0.39418
64000+
$0.39024