PDP SEO Portlet

M24C32-DFMC6TG

EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24C32-DFMC6TG
Secondary Manufacturer Part#: M24C32-DFMC6TG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M24C32-DFMC6TG is a 32-Kbit serial I²C bus EEPROM. The M24C32 is a 32-Kbit I2C-compatible EEPROM (electrically erasable programmable memory) organized as 4K × 8 bits.

  • Page size is 32 bytes
  • Operating temperature range from -40°C up to +85°C
  • Fast write cycle time: byte and page write within 5ms (3.2ms typical)
  • Enhanced ESD/latch-up protection
  • More than 4 million write cycles, more than 200-year data retention
  • Hardware write protection of the whole memory array, random and sequential read modes
  • 1.7V to 5.5V operating voltage
  • UFDFPN8 (DFN8) package
  • Compatible I²C bus modes are 1MHz (fast mode plus), 400kHz (fast mode), 100kHz (standard mode)

Technical Attributes

Find Similar Parts

Description Value
32 Kb
Yes
UFDFPN
Surface Mount
Serial (I2C)
I2C
Gold
260
3 mA
450 ns
4K x 8bit
Surface Mount
MSL 1 - Unlimited
8
1 MHz
-40 to 85 °C
85 °C
-40 °C
4Kx8
8UFDFPN EP
8
2 x 3 x 0.53 mm
32Kbit I2C Serial EEPROM
1.7 to 5.5 V
No
Industrial
UFDFPN EP
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.18392
10000+
$0.18277
20000+
$0.17938
40000+
$0.17612
80000+
$0.17298