PDP SEO Portlet

M24C16-RDW6TP

EEPROM, 16 Kbit, 2K x 8bit, I2C, 400 kHz, TSSOP, 8 Pins

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24C16-RDW6TP
Secondary Manufacturer Part#: M24C16-RDW6TP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M24C16 is a 16-Kbit I²C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 2 K × 8 bits.The M24C16-W can be accessed (Read and Write) with a supply voltage from 2.5 V to 5.5 V, the M24C16-R can be accessed (Read and Write) with a supply voltage from 1.8 V to 5.5 V, and the M24C16-F can be accessed either with a supply voltage from 1.7 V to 5.5 V (over the full temperature range) or with an extended supply voltage from 1.6 V to 1.7 V. All these devices operate with a clock frequency of 400 kHz.

  • Compatible with all I²C bus modes:
  • 400 kHz
  • 100 kHz
  • Memory array:
  • 16 Kbit (2 Kbytes) of EEPROM
  • Page size: 16 bytes
  • Single supply voltage:
  • M24C16-W: 2.5 V to 5.5 V
  • M24C16-R: 1.8 V to 5.5 V
  • M24C16-F: 1.7 V to 5.5 V (full temperature range) and 1.6 V to1.7 V (limited temperature range)
  • Write:
  • Byte Write within 5 ms
  • Page Write within 5 ms
  • Operating temperature range:
  • from -40 °C up to +85 °C
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-years data retention
  • Packages
  • PDIP8 ECOPACK1®
  • SO8 ECOPACK2®
  • TSSOP8 ECOPACK2®
  • UFDFPN8 ECOPACK2®
  • UFDFPN5 ECOPACK2®
  • Technical Attributes

    Find Similar Parts

    Description Value
    16 Kb
    Yes
    TSSOP
    Surface Mount
    Serial (I2C)
    I2C
    Gold
    260
    0.8 mA
    900 ns
    2K x 8bit
    Surface Mount
    MSL 1 - Unlimited
    8
    0.4 MHz
    -40 to 85 °C
    85 °C
    -40 °C
    2Kx8
    8TSSOP
    8
    3 x 4.4 x 1 mm
    16Kbit I2C Serial EEPROM
    1.8 to 5.5 V
    No
    Industrial
    TSSOP
    5.5 V
    1.8 V
    2.5, 3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 63 Weeks
    Price for: Each
    Quantity:
    Min:8000  Mult:4000  
    USD $:
    8000+
    $0.08127
    16000+
    $0.08076
    32000+
    $0.07954
    64000+
    $0.07913
    128000+
    $0.07872