PDP SEO Portlet

M24C08-WMN6P

EEPROM, I2C, Serial, 8 Kbit, 1K x 8bit, 400 kHz, 8 Pins, SOIC N

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24C08-WMN6P
Secondary Manufacturer Part#: M24C08-WMN6P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The devices are Electrically Erasable PROgrammable Memories (EEPROMs) organized as as 2048x8 bits, 1024x8 bits, 512x8 bits, 256x8 bits (M24C16, M24C08, M24C04 and M24C02).The devices are compatible with all I²C modes up to 400 kHz and can operate with a s

  • Compatible with I²C bus modes:
  • 400 kHz Fast mode
  • 100 kHz Standard mode
  • Memory array:
  • 2 Kb, 4 Kb, 8 Kb, 16 Kb of EEPROM
  • Page size: 16 bytes
  • Write
  • Byte Write within 5 ms
  • Page Write withi

  • Technical Attributes

    Find Similar Parts

    Description Value
    8 Kb
    Yes
    SOIC N
    Surface Mount
    Serial (I2C)
    I2C
    Gold
    260
    2 mA
    900 ns
    1K x 8bit
    Surface Mount
    MSL 1 - Unlimited
    8
    0.4 MHz
    -40 to 85 °C
    85 °C
    -40 °C
    1Kx8
    8SO N
    8
    5 x 4 x 1.65 mm
    8KBit Microwire Serial EEPROM
    2.5 to 5.5 V
    No
    Industrial
    SOIC N
    5.5 V
    2.5 V
    3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  27863.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $0.08178
    2+
    $0.08074
    4+
    $0.07934
    8+
    $0.07794
    16+
    $0.07654