PDP SEO Portlet

M24C08-FMN6TP

EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24C08-FMN6TP
Secondary Manufacturer Part#: 45AC7388
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M24C08 is an 8-Kbit I²C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 1 K × 8 bits.

  • Compatible with all I²C bus modes:
  • 400 kHz
  • 100 kHz
  • Memory array:
  • 8 Kbit (1 Kbyte) of EEPROM
  • Page size: 16 bytes
  • Single supply voltage:
  • M24C08-W: 2.5 V to 5.5 V
  • M24C08-R: 1.8 V to 5.5 V
  • M24C08-F: 1.7 V to 5.5 V (full temperature range) and 1.6 V to1.7 V (limited temperature range)
  • Write:
  • Byte Write within 5 ms
  • Page Write within 5 ms
  • Operating temperature range: from -40 °C up to +85 °C
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-year data retention
  • Packages
  • PDIP8 ECOPACK1®
  • SO8 ECOPACK2®
  • TSSOP8 ECOPACK2®
  • UFDFPN8 ECOPACK2®
  • WLCSP ECOPACK2®
  • Technical Attributes

    Find Similar Parts

    Description Value
    8 Kb
    Yes
    SOIC N
    Surface Mount
    Serial (I2C)
    I2C
    Gold over Nickel Palladium
    260
    1 mA
    900 ns
    1K x 8bit
    Surface Mount
    MSL 1 - Unlimited
    8
    0.4 MHz
    -40 to 85 °C
    85 °C
    -40 °C
    1Kx8
    8SOIC
    8
    4.9 x 3.9 x 1.5(Max)
    8Kbit I2C Serial EEPROM
    1.7 to 5.5 V
    No
    Industrial
    SOIC
    5.5 V
    1.7 V
    1.8, 2.5, 3.3, 5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542320051
    Schedule B: 8542320050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 95 Weeks
    Price for: Each
    Quantity:
    Min:5  Mult:5  
    USD $:
    1+
    $0.259
    10+
    $0.245
    100+
    $0.231
    500+
    $0.221
    1000+
    $0.206
    2500+
    $0.166