M24C08-FCT6TP/T
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 4-Pin WLCSP T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M24C08-FCT6TP/T
Secondary Manufacturer Part#: M24C08-FCT6TP/T
- RoHS 10 Compliant
- Tariff Charges
M24C08-FCT6TP/T is a 8-Kbit serial I²C bus EEPROM organized as 1K × 8 bits.
- Operating voltage range from VCC = 1.6V or 1.7V to 5.5V
- Compatible wit I²C bus modes - 400KHz/100KHz
- Memory array - 8Kbit (1 Kbyte) of EEPROM, 16 byte page size
- Write - byte write within 5ms, page write within 5 ms
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Kb | ||
| Yes | ||
| WLCSP | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 1 mA | ||
| 900 ns | ||
| 1K x 8bit | ||
| Surface Mount | ||
| 4 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1Kx8 | ||
| 4WLCSP | ||
| 4 | ||
| 0.695 x 0.685 x 0.2 | ||
| 8Kbit I2C Serial EEPROM | ||
| 1.6 to 5.5 V | ||
| No | ||
| Industrial | ||
| WLCSP | ||
| 5.5 V | ||
| 1.6 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |