PDP SEO Portlet

M24C02-WMN6TP

EEPROM, I2C, Serial, 2 Kbit, 256 x 8bit, 400 kHz, 8 Pins, SOIC N

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24C02-WMN6TP
Secondary Manufacturer Part#: M24C02-WMN6TP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

M24C02-WMN6TP is a 2Kbit I²C-compatible EEPROM (electrically erasable programmable memory) organized as 128 (256) × 8bits. It can be accessed with a supply voltage from 2.5V to 5.5V. This device operates with a maximum clock frequency of 400KHz.

  • Byte and page write within 5ms
  • Enhanced ESD/latch-up protection, more than 4 million write cycles
  • More than 200-year data retention, random and sequential read modes
  • Hardware write protection of the whole memory array, enha

Technical Attributes

Find Similar Parts

Description Value
2 Kb
Yes
Serial (I2C)
Gold
260
2 mA
900 ns
Surface Mount
MSL 1 - Unlimited
0.4 MHz
-40 to 85 °C
256x8
8SO N
8
5 x 4 x 1.65 mm
2.5 to 5.5 V
No
Industrial
SOIC N
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  7061.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.0586