M24C02-WMN6P
EEPROM, 2 Kbit, 256 x 8bit, I2C, 400 kHz, SOIC, 8 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M24C02-WMN6P
Secondary Manufacturer Part#: M24C02-WMN6P
- RoHS 10 Compliant
- Tariff Charges
The M24C02-WMN6P is a 2Kbit (256 x 8bit) serial I2C bus EEPROM (Electrically Erasable Programmable Memory) in 8 pin SOIC package. The device supports I2C protocol. Any device that sends data on to the bus is defined as transmitter and any device that reads data as receiver.
- Compatible with all I2C bus modes
- Clock frequency is 400KHz
- Single supply voltage range from 2.5V to 5.5V
- Random and sequential read modes
- Write protect of whole memory array
- Enhanced ESD/latch up protection
- More than 4 million write cycles
- More than 200 year data retention
- Operating temperature range -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Kb | ||
| Yes | ||
| SOIC N | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| Gold | ||
| 260 | ||
| 2 mA | ||
| 900 ns | ||
| 256 x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 256x8 | ||
| 8SO N | ||
| 8 | ||
| 5 x 4 x 1.65 mm | ||
| 2KBit Microwire Serial EEPROM | ||
| 2.5 to 5.5 V | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 5.5 V | ||
| 2.5 V | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |