M24C02-RMN6P
EEPROM, Serial I2C, 2 Kbit, 256 x 8bit, 400 kHz, 8 Pins, NSOIC
Click image to enlarge
Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: M24C02-RMN6P
Secondary Manufacturer Part#: M24C02-RMN6P
- RoHS 10 Compliant
- Tariff Charges
M24C02-RMN6P is a 2Kbit serial I²C compatible EEPROM (electrically erasable programmable memory) organized as 256 x 8 bit. This EEPROM features random and sequential read modes, hardware write protection of the whole memory array and enhanced ESD/latch-up protection.
- VCC = 1.8V to 5.5V operating voltage
- Compatible with following I2C bus modes: 400KHz (fast mode) and 100KHz (standard mode)
- 2Kbit (256byte) of EEPROM with 16 bytes page size
- Fast write cycle time: byte and page write within 5ms
- Enhanced ESD/latch-up protection
- More than 4 million write cycles
- More than 200-year data retention
- 8 lead SO (150mil width) package
- Industrial: device tested with standard test flow over -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Kb | ||
| Yes | ||
| Serial (I2C) | ||
| Gold | ||
| 260 | ||
| 0.8 mA | ||
| 900 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 256x8 | ||
| 8SO N | ||
| 8 | ||
| 5 x 4 x 1.65 mm | ||
| 1.8 to 5.5 V | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |