PDP SEO Portlet

M24C02-FMH6TG

EEPROM, 2 Kbit, 256 x 8bit, I2C, 400 kHz, DFN, 5 Pins

Manufacturer:STMicroelectronics
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: M24C02-FMH6TG
Secondary Manufacturer Part#: M24C02-FMH6TG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The devices are Electrically Erasable PROgrammable Memories (EEPROMs) organized as as 2048x8 bits, 1024x8 bits, 512x8 bits, 256x8 bits (M24C16, M24C08, M24C04 and M24C02).The devices are compatible with all I²C modes up to 400 kHz and can operate with a supply voltage range from 2.5 V up to 5.5 V. The devices are guaranteed over the -40°C/+125°C temperature range and are compliant with the Automotive standard AEC-Q100 Grade 1.

  • Compatible with I²C bus modes:
  • 400 kHz Fast mode
  • 100 kHz Standard mode
  • Memory array:
  • 2 Kb, 4 Kb, 8 Kb, 16 Kb of EEPROM
  • Page size: 16 bytes
  • Write
  • Byte Write within 5 ms
  • Page Write within 5 ms
  • Single supply voltage:
  • 2.5 V to 5.5 V
  • Operating temperature range: -40°C up to +125°C
  • Random and sequential Read modes
  • Automatic address incrementing
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 1 million Write cycles
  • More than 40-year data retention
  • Packages
  • RoHS-compliant and halogen-free (ECOPACK2®)
  • Technical Attributes

    Find Similar Parts

    Description Value
    200 Year
    2 Kb
    Yes
    UFDFPN
    Surface Mount
    Serial I2C
    I2C
    260 °C
    0.8 mA
    3450 ns
    256 x 8bit
    Surface Mount
    MSL 1 - Unlimited
    5
    400 kHz
    5.5, 2.7, 3 V
    -40 to 85 °C
    85 °C
    -40 °C
    256 x 8
    5UFDFPN
    5
    1.7 x 1.4 x 0.55 mm
    2Kbit I2C Serial EEPROM
    1.7 to 5.5 V
    No
    Industrial
    UFDFPN
    5.5 V
    1.6 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  2700.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:1  
    USD $:
    5000+
    $0.08089
    10000+
    $0.08038
    20000+
    $0.07889
    40000+
    $0.07746
    80000+
    $0.07607